Filter Your Search
1 - 4 of 4 results
|
CAT24C128HU3I-GT3
onsemi
|
$1.1417 | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | HVSON, | 8 | unknown | onsemi | ||||||||||||||
|
CAT24C128HU3IGT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | SON | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, UDFN-8 | 8 | unknown | onsemi | EAR99 | 8542.32.00.51 | |||
|
CAT24C128HU3I-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ROCHESTER ELECTRONICS LLC | DFN | 2 X 3 MM, ROHS COMPLIANT, UDFN-8 | 8 | unknown | ||||||||||||
|
CAT24C128HU3I-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | CATALYST SEMICONDUCTOR INC | DFN | 2 X 3 MM, ROHS COMPLIANT, UDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 |