Filter Your Search
1 - 1 of 1 results
|
CAT24C128HU4I-GT3
onsemi
|
Check for Price | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3.3 V | 1 MHz | EEPROM | 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more | 1 | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | , | 8 | compliant | EAR99 | 8542.32.00.51 |