Filter Your Search
1 - 3 of 3 results
|
CAT24C164VP2I-GT3
onsemi
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | VSON, | 8 | unknown | ||||||||||||||||
|
CAT24C164VP2I-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | CATALYST SEMICONDUCTOR INC | SON | VSON, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24C164VP2IGT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | onsemi |