Filter Your Search
1 - 2 of 2 results
|
CAT24C256XE-T2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.280 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, EDR-7320, SOIC-8 | 8 | unknown | ||||||||||||
|
CAT24C256XE-T2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.3 | 8 | compliant | 751BE | EAR99 | 8542.32.00.51 |