Parametric results for: cat24c512wigt3jn under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat24c512wigt3
Select parts from the table below to compare.
Compare
Compare
CAT24C512WI-GT3
onsemi
$0.5419 Yes Active 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils SOIC-8 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT24C512WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 8 unknown