Filter Your Search
1 - 1 of 1 results
|
CAT24M01XI-T2
onsemi
|
$2.1420 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ONSEMI | SOIC-8, 208 mils | 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 8 | 751BE | compliant | EAR99 | 8542.32.00.51 | onsemi |