Filter Your Search
1 - 10 of 1,527 results
|
CAT24WC01JE-REV-E
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01JA-TE13REV-E
onsemi
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24WC01YAREV-C
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24WC01UA-TE13REV-E
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01Z-REV-E
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT24WC01J14
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 900 nA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT24WC01ZI-TE13REV-C
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT24WC01YI-1.8TE13
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24WC01WA-1.8TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT24WC01GZI-1.8TE13REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | S-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |