Filter Your Search
1 - 4 of 4 results
|
CAT24WC04Z-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT24WC04Z-TE13REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24WC04Z-TE13REV-F
onsemi
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 1 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT24WC04Z-TE13
onsemi
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 1 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.32.00.51 |