Parametric results for: cat25040zet3 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cat25040zet3
Select parts from the table below to compare.
Compare
Compare
CAT25040ZE-T3D
onsemi
Check for Price Yes Yes Obsolete 4.096 kbit 8 512X8 5 V 10 MHz EEPROM IT ALSO OPERATES AT 5MHZ AT 1.8MIN 100 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 2 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR MSOP-8 compliant EAR99 8542.32.00.51
CAT25040ZE-T3
Catalyst Semiconductor
Check for Price Yes Transferred 4.096 kbit 8 512X8 5 V 10 MHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm CATALYST SEMICONDUCTOR INC TSSOP, unknown EAR99 8542.32.00.51 TSSOP 8
CAT25040ZET3
onsemi
Check for Price Yes Obsolete 4.096 kbit 8 512X8 5 V 20 MHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms S-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR TSSOP, compliant EAR99 8542.32.00.51 TSSOP 8
CAT25040ZE-T3
onsemi
Check for Price Yes Active 4.096 kbit 8 512X8 5 V 2/5 V 20 MHz EEPROM 100 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR 3 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-187, MSOP-8 compliant TSSOP 8