Filter Your Search
1 - 4 of 4 results
|
CAT25128YET2
onsemi
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSOP2, | 8 | unknown | |||||||||||||||
|
CAT25128YE-T2
onsemi
|
Check for Price | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3/5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 4 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP2 | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSOP2, TSSOP8,.25 | 8 | compliant | ||||||||
|
CAT25128YET2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 10 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CA-T25128YE-T2
onsemi
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 4 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |