Filter Your Search
1 - 3 of 3 results
|
CAT25320VI-GT3
onsemi
|
$0.4942 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | |||
|
CAT25320VI-GT3C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
CAT25320VI-GT3
Catalyst Semiconductor
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |