Filter Your Search
1 - 10 of 397 results
|
CAT25C04LI
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT25C042S16A-30TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 16 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||
|
CAT25C041P-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 8 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CAT25C041S-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT25C041S16I-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT25C042P-17
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 8 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CAT25C041S-28TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CAT25C042S-17TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CAT25C04U14E-1.8
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 5 µA | 6 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 5 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.32.00.51 | TSSOP | 14 | ||||||
|
CAT25C04YI-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |