Filter Your Search
1 - 6 of 6 results
|
CAT28C16ALA90
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | 100 YEAR DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | 5 ms | R-PDIP-T24 | COMMERCIAL | e3 | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | |||||||||||||||||||||
|
CAT28C16ALA-90
onsemi
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-PDIP-T24 | Not Qualified | e3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | DIP, DIP24,.6 | 24 | unknown | ||||||||
|
CAT28C16ALA-90
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T24 | COMMERCIAL | e3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | |||||||||||||||
|
CAT28C16ALA-90
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-PDIP-T24 | Not Qualified | e3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT28C16ALA-90T
onsemi
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-PDIP-T24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 31.875 mm | 15.24 mm | ON SEMICONDUCTOR | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT28C16ALA90
onsemi
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T24 | Not Qualified | e3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 31.875 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | PDIP-24 | 24 | compliant | EAR99 | 8542.32.00.51 |