Filter Your Search
1 - 5 of 5 results
|
CAT28C257GI-15T
onsemi
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 100 YEAR DATA RETENTION | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | LCC | QCCJ, LDCC32,.5X.6 | 32 | CASE 776AK-01 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT28C257GI-15
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT28C257GI-15T
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT28C257GI15
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT28C257GI-15
onsemi
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant |