Filter Your Search
1 - 3 of 3 results
|
CAT28F001LI-12B
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 120 ns | FLASH | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.03 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT28F001LI-12B
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.03 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT28F001LI-12B
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.03 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 32 | unknown |