Filter Your Search
1 - 4 of 4 results
|
CAT5119SDI-00-GT3
onsemi
|
Check for Price | Active | 5 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ON SEMICONDUCTOR | SOIC | HALOGEN FREE AND ROHS COMPLIANT, MS-203, SC-70, 6 PIN | 6 | unknown | |||||||||
|
CAT5119SDI-00GT3
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ONSEMI | SC-88 (SC-70 6 Lead), 1.25x2 | 6 | compliant | 419AD | 8542.39.00.01 | onsemi | |||||
|
CAT5119SDI-00-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 2.7 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, TSSOP6,.08 | 6 | unknown | 8542.39.00.01 | |||||||
|
CAT5119SDI00-GT3
onsemi
|
Check for Price | Active | 5 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 6 | unknown |