Filter Your Search
1 - 3 of 3 results
|
CAT64LC20ZJI-TE7
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | EEPROM | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | SPI | 900 nA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT64LC20ZJI
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | SPI BUS INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 900 nA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
CAT64LC20ZJI-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | EEPROM | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | SPI | 900 nA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 |