Filter Your Search
1 - 10 of 25 results
|
CAT93C66LE-E
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C66LE-REVE
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||
|
CAT93C66LE-G
onsemi
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | |||||
|
CAT93C66LEREVE
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | DIP | 8 | |||||||||||||
|
CAT93C66LE-GREVE
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||
|
CAT93C66LE-GREVE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||||
|
CAT93C66LE-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C66LE-GE
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT93C66LE-GE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C66LE-1.8-GE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.25MHZ AT 1.8MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.32.00.51 |