Filter Your Search
1 - 2 of 2 results
|
CAW1010R0JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 9 mm | 49 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 | |||
|
CAW1010R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TT Electronics |