Filter Your Search
1 - 1 of 1 results
|
CAY10-472J4AS
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | CHIP | unknown | Bourns |