Filter Your Search
1 - 3 of 3 results
|
CAY16-472J4LF
Bourns Inc
|
$0.0256 | Yes | Yes | Active | 4.7 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
CAY16-472J4
Bourns Inc
|
Check for Price | No | No | Obsolete | 4.7 kΩ | 5 % | 62 mW | 0612 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | 62 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | CAY16(J4) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | not_compliant | EAR99 | Bourns | |||||||
|
CAY16-472J4AS
Bourns Inc
|
Check for Price | Obsolete | 4.7 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | unknown | EAR99 | Bourns |