Filter Your Search
1 - 10 of 185 results
|
IDCB500-F1702GFT-KR
MMT Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.201 inch | 0.232 inch | 1.542 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
CB5004300RM
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.116 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CB5008200RM
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.216 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CB5004300T0
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.116 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
IDCB500-F2202GFT-KR
MMT Corp
|
Check for Price | Contact Manufacturer | 44 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.201 inch | 0.232 inch | 1.936 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
CB5006400RM
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CB50063P0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
CB500640PT0
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CB5006100R0
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CB500620PRM
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.166 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |