Filter Your Search
1 - 10 of 56 results
|
CB501040PT0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB5010100R0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB5010100T0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB50102P0R0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB5010300T0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB50103PPRM
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB501030PRM
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB5010100RM
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CB50102P0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CB501020PTM
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.266 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |