Filter Your Search
1 - 10 of 1,518 results
|
CB182K0184J--
Kyocera AVX Components
|
$1.6743 | Yes | Yes | Active | 180 nF | 630 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | 15.3 mm | 13.7 mm | AVX CORP | , 5715 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182D0475KBC
Kyocera AVX Components
|
$2.2011 | Yes | Yes | Active | 4.7 µF | 63 V | 10 % | 6064 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.9 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182D0475K--
Kyocera AVX Components
|
$2.4581 | Yes | Yes | Active | 4.7 µF | 63 V | 10 % | 6064 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.9 mm | 15.3 mm | 13.7 mm | AVX CORP | , 5715 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182G0105JBC
Kyocera AVX Components
|
$2.5512 | Yes | Yes | Active | 1 µF | 250 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182G0824KBC
Kyocera AVX Components
|
$2.6782 | Yes | Yes | Active | 820 nF | 250 V | 10 % | 6064 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182I0334KBC
Kyocera AVX Components
|
$2.7311 | Yes | Yes | Active | 330 nF | 63 V | 10 % | 6064 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.6 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182D0475JBC
Kyocera AVX Components
|
$2.8649 | Yes | Yes | Active | 4.7 µF | 63 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.9 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182K0224JBC
Kyocera AVX Components
|
$2.9677 | Yes | Yes | Active | 220 nF | 630 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.8 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182K0274JBC
Kyocera AVX Components
|
$3.0078 | Yes | Yes | Active | 270 nF | 630 V | 5 % | 6064 | NON-POLARIZED | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 8.2 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 | ||
|
CB182E0475K--
Kyocera AVX Components
|
$3.0400 | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 6064 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.1 mm | 15.3 mm | 13.7 mm | AVX CORP | , 6054 | compliant | EAR99 | 8532.25.00.45 |