Filter Your Search
1 - 3 of 3 results
|
CB3LV-3C-16M0000
CTS Corporation
|
$1.0626 | Yes | Active | 16 MHz | 50 % | 50 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 160 MHz | 1.5 MHz | 8 ns | 12 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | |||
|
CB3LV-3C-16M00000
CTS Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 10 TTL, 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 mA | 8 ns | 12 mA | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||
|
CB3LV-3C-16M0000-T
CTS Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock |