Filter Your Search
1 - 10 of 147 results
|
CB952I0104K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 10 % | 2840 | 10 % | SURFACE MOUNT | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB958D0104KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 63 V | 10 % | 2840 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB958D0104KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 63 V | 10 % | 2840 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB952D0104KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 63 V | 10 % | 2840 | 10 % | SURFACE MOUNT | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB952G0104K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 10 % | 2840 | 10 % | SURFACE MOUNT | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB957K0104J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 5 % | 2840 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB958B0104GBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 2 % | 2840 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB952K0104KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 10 % | 2840 | 10 % | SURFACE MOUNT | FILM CAPACITOR | CB | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB958E0104K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 10 % | 2840 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 | |||
|
CB958I0104KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 10 % | 2840 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 |