Filter Your Search
1 - 5 of 5 results
|
CBAT54WBK
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CBAT54WPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||
|
CBAT54W
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CBAT54WTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||
|
CBAT54WTR
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | R-PDSO-G3 | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 |