Filter Your Search
1 - 2 of 2 results
|
PCBB9T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 2 | 20 mΩ | 1 A | 8 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | FFC/FPC CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | .834 N | UL, CSA | -65 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | ONE | STAGGERED | 2.4892 mm | 100u inch | SOLDER | 0.197 inch | 0.315 inch | 0.577 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||
|
PCBB9SA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 2 | 20 mΩ | 1 A | 8 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | .834 N | UL, CSA | -65 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | ONE | STAGGERED | 2.4892 mm | 100u inch | SOLDER | 0.197 inch | 0.364 inch | 0.577 inch | 0.098 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |