Parametric results for: cbr10040 under Bridge Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cbr10040
Select parts from the table below to compare.
Compare
Compare
CBR10-040PPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete BRIDGE RECTIFIER DIODE e3 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 2018-04-26
CBR10-040PW
Central Semiconductor Corp
Check for Price No No Obsolete 10 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 200 A 1 Not Qualified S-PUFM-W4 e0 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD WIRE UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 PLASTIC, CASE FPW, 4 PIN 4 CASE FPW 8541.10.00.80
CBR10-040PTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete BRIDGE RECTIFIER DIODE e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP unknown EAR99 2018-04-26
CBR10-040PWLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 10 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 200 A 1 Not Qualified S-PUFM-W4 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT NICKEL WIRE UPPER CENTRAL SEMICONDUCTOR CORP compliant EAR99 S-PUFM-W4 4 CASE FPW 8541.10.00.80
CBR10-040P
Central Semiconductor Corp
Check for Price No No Obsolete 10 A 1.2 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 200 A 1 Not Qualified S-PUFM-D4 e0 UL RECOGNIZED 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 PLASTIC, CASE FP, 4 PIN 4 CASE FP 8541.10.00.80
CBR10-040
Central Semiconductor Corp
Check for Price No Obsolete 10 A 1.2 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 300 A 1 Not Qualified S-PUFM-D4 e0 175 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD SOLDER LUG UPPER CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80