Filter Your Search
1 - 3 of 3 results
|
CBR2-L060MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | R-PSIP-T4 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||
|
CBR2-L060MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | R-PSIP-T4 | e3 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||
|
CBR2-L060M
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |