Filter Your Search
1 - 1 of 1 results
|
CBRC020P02001R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD OVER NICKEL | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.95 mm | 2u inch | SURFACE MOUNT | 0.098 inch | 0.047 inch | 0.32 inch | CVILUX CORP | compliant |