Parametric results for: cbt3384, under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 98 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: cbt3384,
Select parts from the table below to compare.
Compare
Compare
package
SN74CBT3384APWR
Texas Instruments
$0.1975 Yes Obsolete 5 V 350 ps 250 ps 10 5 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TSSOP TSSOP-24 24 EAR99 8542.39.00.60
package
SN74CBT3384ADBQR
Texas Instruments
$0.2468 Yes Obsolete 5 V 350 ps 250 ps 10 5 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SSOP-24 24 EAR99 8542.39.00.60
package
SN74CBT3384CPWR
Texas Instruments
$0.2912 Yes Yes Active 5 V 240 ps 150 ps 10 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 6 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TSSOP TSSOP-24 24 EAR99 8542.39.00.90
package
SN74CBT3384ADWR
Texas Instruments
$0.3178 Yes Yes Not Recommended 5 V 350 ps 250 ps 10 5 YES SOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOIC-24 24 EAR99 8542.39.00.90
package
SN74CBT3384CDWR
Texas Instruments
$0.3178 Yes Yes Active 5 V 240 ps 150 ps 10 10 YES SOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 6 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.365 mm SOIC SOIC-24 24 EAR99 8542.39.00.90
package
SN74CBT3384CDBQR
Texas Instruments
$0.3779 Yes Yes Active 5 V 240 ps 150 ps 10 10 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 6 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SSOP-24 24 EAR99 8542.39.00.90
package
SN74CBT3384CDBR
Texas Instruments
Check for Price Yes Obsolete 5 V 240 ps 240 ps 10 1 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm SSOP PLASTIC, SSOP-24 24 8542.39.00.60
package
SN74CBT3384CDWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 240 ps 240 ps 1 10 YES SOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.39 mm SOIC GREEN, PLASTIC, SOIC-24 24 8542.39.00.60
package
SN74CBT3384ADGVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 350 ps 250 ps 2 5 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm SOIC GREEN, PLASTIC, TVSOP-24 24 8542.39.00.60
package
CBT3384PWDH-T
NXP Semiconductors
Check for Price Obsolete 5 V 250 ps 250 ps 1 10 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER TTL ENABLE LOW 2 TRUE 3 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm SOIC PLASTIC, TSSOP1-24 24 8542.39.00.60