Filter Your Search
1 - 10 of 22,788 results
|
CC2220KKX7R9BB105
YAGEO Corporation
|
$0.3521 | Yes | Yes | Active | 2220 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 1 µF | CERAMIC CAPACITOR | CERAMIC | 1.15 mm | 5.7 mm | Yes | 10 % | 10 % | 50 V | X7R | 5 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2824B475R-10
Laird, A DuPont Business
|
$0.6878 | Yes | Yes | Active | IMPEDANCE AT 2 MHZ | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | 3.8 mm | 7.5 mm | 5.5 mm | 550 mΩ | DATA LINE FILTER | 4.7 mH | SURFACE MOUNT | 12300 OHM Ω | 400 mA | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2595RGTR
Texas Instruments
|
$0.7794 | Yes | Yes | Active | CHIP CARRIER | 1 | YES | e4 | 85 °C | -40 °C | 16 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 mm | 3 mm | QFN | 16 | S-PQCC-N16 | 2 | 1 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | 260 | Not Qualified | 1 mm | 3 V | TELECOM CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2636-000
TE Connectivity
|
$0.7851 | Yes | Active | TE CONNECTIVITY LTD | unknown | 1 | UL | RING TERMINAL | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2619-000
TE Connectivity
|
$0.8840 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2623-000
TE Connectivity
|
$0.8919 | Active | unknown | 1 | UL | RING TERMINAL | 1 mm2 | 18 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2595RGTT
Texas Instruments
|
$0.8965 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 16 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 mm | 3 mm | S-PQCC-N16 | 2 | 1 | PLASTIC/EPOXY | HVQCCN | 260 | 1 mm | 3 V | TELECOM CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2637-000
TE Connectivity
|
$0.9881 | Yes | Active | TE CONNECTIVITY LTD | unknown | 1 | UL | RING TERMINAL | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC2640R2LRHBR
Texas Instruments
|
$1.1585 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 32 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | 5 mm | 5 mm | S-PQCC-N32 | 3 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | 260 | 1 mm | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 2020-06-28 | YES | 32 | YES | CORTEX-M3 | 24 MHz | NO | YES | FIXED POINT | YES | 32 | 15 | 4 | 8 | 8 | YES | 28672 | 131072 | FLASH | 48 rpm | 3.8 V | 3 V | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||||||||
|
CC2544RHBR
Texas Instruments
|
$1.1991 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Frequency range : 2379-2496 MHz | YES | e4 | 125 °C | -40 °C | 32 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | 5 mm | 5 mm | S-PQCC-N32 | 3 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | 260 | 1 mm | AUTOMOTIVE | NO LEAD | 500 µm | QUAD | 30 | 2.496 GHz | MEMORY CIRCUIT | 3.6 V | 2 V |