Filter Your Search
1 - 5 of 5 results
|
CC0603CRNPO9BN3R3
YAGEO Corporation
|
$0.0104 | Yes | Yes | Active | 3.3 pF | 50 V | 7.5758 % | 0603 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0603CRNPO9BN3R6
YAGEO Corporation
|
$0.0117 | Yes | Yes | Active | 3.6 pF | 50 V | 6.94 % | 0603 | C0G | 6.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC0603CRNPO9BN3R9
YAGEO Corporation
|
$0.0180 | Yes | Yes | Active | 3.9 pF | 50 V | 6.4103 % | 0603 | C0G | 6.4103 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC0603CRNPO9BN3R0
YAGEO Corporation
|
$0.0211 | Yes | Yes | Active | 3 pF | 50 V | 8.33 % | 0603 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC0603CRNPO9BN3R5
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 3.5 pF | 50 V | 7.14 % | 0603 | C0G | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO |