Filter Your Search
1 - 1 of 1 results
|
CC0805KRX5R8BB106
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | YAGEO CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | YAGEO |