Filter Your Search
1 - 10 of 369 results
|
CC1-1670ACCUTGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 167 Ω | 0.25 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC1-16701DKEGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.7 kΩ | 0.5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC1-16400BKUSNHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.64 kΩ | 0.1 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC1-1670BDKUGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.7 Ω | 0.5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC1-1600BJKSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 Ω | 5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC1-1620AFKSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 162 Ω | 1 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
CC1-1640ACKUAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 164 Ω | 0.25 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC1-16501FCUANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.5 kΩ | 1 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CC1-16500BKSTGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.65 kΩ | 0.1 % | 40 mW | 0204 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 500 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CC1-16000DKETGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.6 kΩ | 0.5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |