Filter Your Search
1 - 10 of 25 results
|
CC2015FC-0.025-5%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 25 mΩ | 5 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CC2015FC-3.30-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 3.3 Ω | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||
|
CC2015FC-0.030-5%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mΩ | 5 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | Caddock | ||
|
CC2015FC-0.040-5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 40 mΩ | 5 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||
|
CC2015FC-0.15-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | ||||
|
CC2015FC-0.50-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 500 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | ||||
|
CC2015FC-0.33-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||
|
CC2015FC-0.050-2%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 2 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CC2015FC-0.033-5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 33 mΩ | 5 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||
|
CC2015FC-0.30-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 690 µm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |