Filter Your Search
1 - 10 of 69 results
|
XCC55050ADEG
Vishay Electro-Films
|
Check for Price | Active | 505 Ω | 0.5 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | unknown | EAR99 | ||||||||
|
CC5-5000BBKSAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 50 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | ALUMINUM | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CC5-5000BBKSANKTS
Vishay Intertechnologies
|
Check for Price | Active | 50 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | ALUMINUM | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | |||||||||||
|
CC5-5000BBKEANKTS
Vishay Intertechnologies
|
Check for Price | Active | 50 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | ALUMINUM | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CC5-50002AESAGKTS
Vishay Intertechnologies
|
Check for Price | Active | 500 kΩ | 0.05 % | 400 mW | 1010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | ALUMINUM | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CC5-5000BBCEGNHWS
Vishay Intertechnologies
|
Check for Price | Active | 50 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | GOLD | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | ||||||||||
|
CC5-50501BCSTNHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50.5 kΩ | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
CC5-5000BBKEGNKWS
Vishay Intertechnologies
|
Check for Price | Active | 50 Ω | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | GOLD | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CC5-50501BESAGKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50.5 kΩ | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | 125 °C | -55 °C | Chip | 2 | TR | Aluminum (Al) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
CC5-50501BESSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 50.5 kΩ | 0.1 % | 400 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |