Filter Your Search
1 - 2 of 2 results
|
CCF5510R0FKE36
Vishay Intertechnologies
|
$0.0478 | Yes | Yes | Active | 10 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | |||
|
CCF5510R0FKE36
Vishay Dale
|
Check for Price | Yes | Transferred | 10 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CCF55 | FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY DALE | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | Vishay |