Filter Your Search
1 - 2 of 2 results
|
CCF6010R5FKE36
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 640 µm | 25.4 mm | 3.53 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
CCF6010R5FKE36
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 640 µm | 25.4 mm | 3.53 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED | compliant | Vishay |