Filter Your Search
1 - 1 of 1 results
|
CCM03-3002LFTR102
C&K
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | STRAIGHT | PCB CONNECTOR | 750VAC V | NO | 1 N | 1 GΩ | POLARIZED HOUSING | 1 N | -40 °C | 85 °C | PEG | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 24.7 mm | SURFACE MOUNT | 0.677 inch | 0.1 inch | 1.167 inch | C & K COMPONENTS LLC | compliant |