Filter Your Search
1 - 4 of 4 results
|
CCN-7907LF-02-54R9-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7907LF-02-54R9-F-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7907LF-02-54R9-F-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7907LF-02-54R9-F-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 |