Filter Your Search
1 - 5 of 5 results
|
CCR05CG111JRV
Kyocera AVX Components
|
Check for Price | No | No | Active | 110 pF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CG111JRV7301
KEMET Corporation
|
Check for Price | No | Active | 110 pF | 200 V | 5 % | 1909 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
CCR05CG111JRVTR
KEMET Corporation
|
Check for Price | Active | 110 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 12 INCH | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
CCR05CG111JRV
KEMET Corporation
|
Check for Price | No | No | Active | 110 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CCR05CG111JRV7303
KEMET Corporation
|
Check for Price | No | Active | 110 pF | 200 V | 5 % | 1909 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |