Filter Your Search
1 - 10 of 12,933 results
|
CCR09CG681JR
Kyocera AVX Components
|
$2.0489 | No | No | Active | 680 pF | 100 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CG331JR
Kyocera AVX Components
|
$2.4392 | No | No | Active | 330 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CG221JR
Kyocera AVX Components
|
$2.6439 | No | No | Active | 220 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CK3R3DR
Kyocera AVX Components
|
$2.8645 | No | No | Active | 3.3 pF | 200 V | 15.1515 % | 1909 | CK | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CJ5R6DR
Kyocera AVX Components
|
$2.8645 | No | No | Active | 5.6 pF | 200 V | 8.9286 % | 1909 | CJ | 8.9286 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CG220JP
Kyocera AVX Components
|
$2.8645 | No | No | Active | 22 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CH150JR
Kyocera AVX Components
|
$2.8645 | No | No | Active | 15 pF | 200 V | 5 % | 1909 | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CH150JP
Kyocera AVX Components
|
$2.8645 | No | No | Active | 15 pF | 200 V | 5 % | 1909 | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CJ4R7DP
Kyocera AVX Components
|
$2.8645 | No | No | Active | 4.7 pF | 200 V | 10.6383 % | 1909 | CJ | 10.6383 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR09CJ5R1DR
Kyocera AVX Components
|
$2.8645 | No | No | Active | 5.1 pF | 200 V | 9.8039 % | 1909 | CJ | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 |