Filter Your Search
1 - 10 of 432 results
|
CD0115PB000
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 3 | 20 mΩ | 1 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | 0.078 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 15u inch | TIN | SOLDER LUG | 0.492 inch | 0.189 inch | 1.213 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD01CFW
Teledyne Technologies Inc
|
Check for Price | Active | CMOS COMPATIBLE | COMPLEX | -55 °C | 105 °C | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | DIP-6 | 15 mA | 1 kV | 1 | 2 mA | 220 mΩ | TRANSISTOR OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD0115SC1C0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 3 | 20 mΩ | 1 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.492 inch | 0.197 inch | 1.213 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD0126SC1A0
Cvilux Corporation
|
Check for Price | Yes | Active | 26 | 3 | 20 mΩ | 1 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.492 inch | 0.197 inch | 1.543 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD0144PA0C0
Cvilux Corporation
|
Check for Price | Yes | Active | 44 | 3 | 20 mΩ | 1 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER LUG | 0.492 inch | 0.189 inch | 2.091 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD0115SA7A0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 3 | 20 mΩ | 1 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER LUG | 0.492 inch | 0.197 inch | 1.213 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD0126SA1A0
Cvilux Corporation
|
Check for Price | Yes | Active | 26 | 3 | 20 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | RIVET | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.197 inch | 1.543 inch | 0.102 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
CD0162PB0B0
Cvilux Corporation
|
Check for Price | Yes | Active | 62 | 3 | 20 mΩ | 1 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.095 inch | 0.078 inch | #4-40 | LOCKING | GENERAL PURPOSE | 15u inch | TIN | SOLDER LUG | 0.492 inch | 0.189 inch | 2.732 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD0144PB000
Cvilux Corporation
|
Check for Price | Yes | Active | 44 | 3 | 20 mΩ | 1 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | 1000VAC V | 2.3352 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | 0.078 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 15u inch | TIN | SOLDER LUG | 0.492 inch | 0.189 inch | 2.091 inch | 0.181 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CD012L
TDK Corporation
|
Check for Price | Active | 50 Ω | 7.2 THz | TDK CORP | unknown | MODULE | 40 dBm | RF/MICROWAVE TERMINATION | 1.2 |