Filter Your Search
1 - 10 of 24,720 results
|
CDP12061K371%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.37 kΩ | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Cardboard, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | ||
|
CDP1206205R1%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 205 Ω | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Cardboard, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | ||
|
CDP1206237K0.5%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 237 kΩ | 0.5 % | 400 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||
|
CDP12062R050.5%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.05 Ω | 0.5 % | 400 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||
|
CDP120632K80.5%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 32.8 kΩ | 0.5 % | 400 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||
|
CDP1206392R1%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 392 Ω | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Cardboard, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | ||
|
CDP12066M041%100PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 6.04 MΩ | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Cardboard, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | ||
|
CDP12061K50.5%50PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.5 kΩ | 0.5 % | 400 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||
|
CDP120620R30.5%50PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 20.3 Ω | 0.5 % | 400 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||
|
CDP12062K0.5%50PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 kΩ | 0.5 % | 400 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 |