Filter Your Search
1 - 3 of 3 results
|
CD214A-R12000R
Bourns Inc
|
$0.1866 | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 2 kV | R-PDSO-N2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | BOURNS INC | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.80 | 2020-01-22 | Bourns | ||||||
|
CD214A-R1200
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Bourns | DO-214AC | 2 | ||||
|
CD214A-R12000
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 A | 2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 2 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | Bourns | DO-214AC | 2 |