Filter Your Search
1 - 10 of 244 results
|
CD6215SA1F0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.77 mm | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | 0.492 inch | 0.492 inch | 1.543 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | STAGGERED | 20 mΩ | RND PIN-SKT | 1000VAC V | 100 Cycles | NO | NO | 3.334 N | 5 GΩ | BLACK | GLASS FILLED POLYESTER | 0.109 inch | 0.112 inch | NO | #4-40 UNC | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | 3 A | NICKEL | STEEL | 2/A | 0.126 inch | SOLDER | 15 | 94V-0 | 0.275 N | |||||||||||||||||||||||||||||||||||||||||
|
CD6209S21G0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.77 mm | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | 0.492 inch | 0.492 inch | 1.213 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | STAGGERED | 20 mΩ | RND PIN-SKT | 1000VAC V | 100 Cycles | NO | NO | 3.334 N | 5 GΩ | BLACK | GLASS FILLED POLYESTER | 0.109 inch | 0.112 inch | NO | #4-40 UNC | SCREW | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | 3 A | NICKEL | STEEL | 1/E | 0.126 inch | SOLDER | 9 | 94V-0 | 0.275 N | |||||||||||||||||||||||||||||||||||||||||
|
CD6295CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | DIE-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD62S95C6GX00LF
Amphenol FCi
|
Check for Price | Active | e3 | UL | 125 °C | -55 °C | 2.413 mm | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | 0.494 inch | 0.248 inch | 2.74 inch | SOCKET | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | STAGGERED | 10 mΩ | RND PIN-SKT | NO | NO | 3.3916 N | 5 GΩ | BLACK | POLYETHYLENE | 0.095 inch | 0.078 inch | NO | #4-40 | THREADED | STRAIGHT | BOARD | 3 | 3 | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 2.5 A | STEEL | 4/C | 0.118 inch | PRESS FIT | 62 | LEAD FREE | MATTE TIN | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||
|
CD6295A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | DIE-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD6292CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | DIE-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD6298A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | DIE-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD6286
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 34.8 V | 1 | AVALANCHE | 47.3 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | DIE-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD6209SB1I0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.77 mm | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | 0.492 inch | 0.492 inch | 1.213 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | STAGGERED | 20 mΩ | RND PIN-SKT | 1000VAC V | 100 Cycles | NO | NO | 3.334 N | 5 GΩ | BLACK | GLASS FILLED POLYESTER | 0.109 inch | 0.112 inch | NO | #4-40 UNC | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | 3 A | NICKEL | STEEL | 1/E | 0.126 inch | SOLDER | 9 | 94V-0 | 0.275 N | HOLE 0.126 | ||||||||||||||||||||||||||||||||||||||||
|
CD621415
Powerex Power Semiconductors
|
Check for Price | Active | 125 °C | -40 °C | POWEREX INC | unknown | EAR99 | 100 mA | 3 V | G-GR | A-K-AK | 30 mA | 5 kA | 1.52 V | 150 kA | 1.4 kV |