Filter Your Search
1 - 5 of 5 results
|
CD74HC10EX98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | |||||||||||
|
CD74HC10EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||
|
CD74HC10EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||
|
CD74HC10EX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 125 ns | 3 | 3 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
CD74HC10EX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |