Filter Your Search
1 - 10 of 12 results
|
CD74HC175E
Texas Instruments
|
$0.3823 | Yes | Active | 4.5 V | 265 ns | 53 ns | 4 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC175E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 53 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC175EE4
Texas Instruments
|
Check for Price | Yes | Active | 4.5 V | 265 ns | 53 ns | 4 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC175E
RCA
|
Check for Price | No | Transferred | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC175EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74HC175E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 53 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC175EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC175E
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HC175EX
RCA
|
Check for Price | No | Transferred | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HC175E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |